
C3216X7S3D471K130AA | |
|---|---|
DigiKey Part Number | 445-7867-2-ND - Tape & Reel (TR) 445-7867-1-ND - Cut Tape (CT) 445-7867-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X7S3D471K130AA |
Description | CAP CER 470PF 2KV X7S 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 2000V (2kV) Ceramic Capacitor X7S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X7S3D471K130AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 6,99200 Kč | 69,92 Kč |
| 50 | 5,24960 Kč | 262,48 Kč |
| 100 | 4,71410 Kč | 471,41 Kč |
| 500 | 3,81072 Kč | 1 905,36 Kč |
| 1 000 | 3,53144 Kč | 3 531,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,20734 Kč | 6 414,68 Kč |
| 4 000 | 3,02371 Kč | 12 094,84 Kč |
| 6 000 | 2,93174 Kč | 17 590,44 Kč |
| 10 000 | 2,82984 Kč | 28 298,40 Kč |
| 14 000 | 2,77024 Kč | 38 783,36 Kč |
| 20 000 | 2,71292 Kč | 54 258,40 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |



