
12065C105KAR1-EM | |
|---|---|
DigiKey Part Number | 478-12065C105KAR1-EMTR-ND - Tape & Reel (TR) 478-12065C105KAR1-EMCT-ND - Cut Tape (CT) 478-12065C105KAR1-EMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12065C105KAR1-EM |
Description | CAP CER 1UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCJCU31LBB7105KTPA01 | Taiyo Yuden | 1 000 | 587-MCJCU31LBB7105KTPA01CT-ND | 10,64000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 500,53000 Kč | 500,53 Kč |
| 10 | 401,30200 Kč | 4 013,02 Kč |
| 50 | 361,65940 Kč | 18 082,97 Kč |
| 100 | 360,88980 Kč | 36 088,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 328,57006 Kč | 164 285,03 Kč |
| Unit Price without VAT: | 500,53000 Kč |
|---|---|
| Unit Price with VAT: | 605,64130 Kč |

