
MCJCU31LBB7105KTPA01 | |
|---|---|
DigiKey Part Number | 587-MCJCU31LBB7105KTPA01TR-ND - Tape & Reel (TR) 587-MCJCU31LBB7105KTPA01CT-ND - Cut Tape (CT) 587-MCJCU31LBB7105KTPA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCJCU31LBB7105KTPA01 |
Description | CAP CER 1UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCJCU31LBB7105KTPA01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,64000 Kč | 10,64 Kč |
| 10 | 6,50700 Kč | 65,07 Kč |
| 50 | 4,87600 Kč | 243,80 Kč |
| 100 | 4,37130 Kč | 437,13 Kč |
| 500 | 3,52166 Kč | 1 760,83 Kč |
| 1 000 | 3,25888 Kč | 3 258,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,04282 Kč | 6 085,64 Kč |
| 4 000 | 2,86508 Kč | 11 460,32 Kč |
| 6 000 | 2,77604 Kč | 16 656,24 Kč |
| 10 000 | 2,67737 Kč | 26 773,70 Kč |
| 14 000 | 2,61969 Kč | 36 675,66 Kč |
| 20 000 | 2,56422 Kč | 51 284,40 Kč |
| Unit Price without VAT: | 10,64000 Kč |
|---|---|
| Unit Price with VAT: | 12,87440 Kč |

