1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12065C105KAR1-EM

DigiKey Part Number
478-12065C105KAR1-EMTR-ND - Tape & Reel (TR)
478-12065C105KAR1-EMCT-ND - Cut Tape (CT)
478-12065C105KAR1-EMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12065C105KAR1-EM
Description
CAP CER 1UF 50V X7R 1206
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Soft Termination
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.071" (1.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCJCU31LBB7105KTPA01Taiyo Yuden1 000587-MCJCU31LBB7105KTPA01CT-ND10,64000 KčParametric Equivalent
In-Stock: 24
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1500,53000 Kč500,53 Kč
10401,30200 Kč4 013,02 Kč
50361,65940 Kč18 082,97 Kč
100360,88980 Kč36 088,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500328,57006 Kč164 285,03 Kč
Manufacturers Standard Package
Unit Price without VAT:500,53000 Kč
Unit Price with VAT:605,64130 Kč