
12061C104K4Z4A | |
|---|---|
DigiKey Part Number | 478-KAF31NR72A104KLTR-ND - Tape & Reel (TR) 478-KAF31NR72A104KLCT-ND - Cut Tape (CT) 478-KAF31NR72A104KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12061C104K4Z4A |
Description | CAP CER SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.050" (1.27mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206X104K1RAC3123 | KEMET | 944 | 399-C1206X104K1RAC3123CT-ND | 15,33000 Kč | Direct |
| C1206X104K1RAC3316 | KEMET | 480 | 399-C1206X104K1RAC3316CT-ND | 15,54000 Kč | Direct |
| C1206X104K1RACAUTO | KEMET | 41 | 399-16448-1-ND | 15,33000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 4,78800 Kč | 47,88 Kč |
| 50 | 3,53180 Kč | 176,59 Kč |
| 100 | 3,14550 Kč | 314,55 Kč |
| 500 | 2,49162 Kč | 1 245,81 Kč |
| 1 000 | 2,29004 Kč | 2 290,04 Kč |
| 2 500 | 2,07729 Kč | 5 193,23 Kč |
| 5 000 | 1,94916 Kč | 9 745,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,09296 Kč | 20 929,60 Kč |
| 20 000 | 1,99796 Kč | 39 959,20 Kč |
| 30 000 | 1,95039 Kč | 58 511,70 Kč |
| 50 000 | 1,89764 Kč | 94 882,00 Kč |
| 70 000 | 1,86679 Kč | 130 675,30 Kč |
| 100 000 | 1,83712 Kč | 183 712,00 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |

