New Product
RF ANTENNA 5G, IoT, LoRa, LPWA, LTE, M2M, NB-IoT, Sigfox Flat Patch MHF4L Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1005460F0-AC10L0150

DigiKey Part Number
478-1005460F0-AC10L0150-ND
Manufacturer
Manufacturer Product Number
1005460F0-AC10L0150
Description
5G/4G FPC ANTENNA, 150MM SIDE CA
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF ANTENNA 5G, IoT, LoRa, LPWA, LTE, M2M, NB-IoT, Sigfox Flat Patch MHF4L Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
Cellular, General ISM
Frequency Group
Wide Band
Frequency (Center/Band)
788.5MHz, 1.8GHz, 2.5GHz, 3.55GHz, 5.5GHz
Frequency Range
617MHz ~ 960MHz, 1.4GHz ~ 2.2GHz, 2.3GHz ~ 2.7GHz, 3.3GHz ~ 3.8GHz, 5GHz ~ 6GHz
Antenna Type
Flat Patch
Number of Bands
5
VSWR
2, 2.1, 2.4
Return Loss
-
Gain
3.4dBi, 4dBi, 3dBi, 2.5dBi, 4.2dBi
Power - Max
2 W
Features
Cable - 150mm
Termination
MHF4L
Ingress Protection
-
Grade
-
Qualification
-
Mounting Type
Adhesive
Height (Max)
0.008" (0.20mm)
Applications
5G, IoT, LoRa, LPWA, LTE, M2M, NB-IoT, Sigfox
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 985
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1118,85000 Kč118,85 Kč
1090,83700 Kč908,37 Kč
2583,83240 Kč2 095,81 Kč
10076,12400 Kč7 612,40 Kč
25072,44980 Kč18 112,45 Kč
50070,23580 Kč35 117,90 Kč
1 00068,41337 Kč68 413,37 Kč
3 00066,16260 Kč198 487,80 Kč
Manufacturers Standard Package
Unit Price without VAT:118,85000 Kč
Unit Price with VAT:143,80850 Kč