
1004627 | |
|---|---|
DigiKey Part Number | 478-1004627-ND |
Manufacturer | |
Manufacturer Product Number | 1004627 |
Description | ANTENNA ASSY, GPS 25X25X5 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GLONASS, GPS Ceramic Patch I-PEX MHF3 Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.575GHz, 1.602GHz | |
Frequency Range | - | |
Antenna Type | Ceramic Patch | |
Number of Bands | 2 | |
VSWR | 2, 3 | |
Return Loss | - | |
Gain | 3.7dBi, 3dBi | |
Features | Cable - 72mm | |
Termination | I-PEX MHF3 | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.209" (5.30mm) | |
Applications | GLONASS, GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,86000 Kč | 135,86 Kč |
| 10 | 104,31800 Kč | 1 043,18 Kč |
| 30 | 95,07900 Kč | 2 852,37 Kč |
| 120 | 86,83900 Kč | 10 420,68 Kč |
| 270 | 83,31230 Kč | 22 494,32 Kč |
| 510 | 81,05680 Kč | 41 338,97 Kč |
| 1 020 | 79,01650 Kč | 80 596,83 Kč |
| 2 520 | 76,88726 Kč | 193 755,90 Kč |
| Unit Price without VAT: | 135,86000 Kč |
|---|---|
| Unit Price with VAT: | 164,39060 Kč |



