1002295
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1002295

DigiKey Part Number
478-1002295TR-ND - Tape & Reel (TR)
478-1002295CT-ND - Cut Tape (CT)
478-1002295DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1002295
Description
RF ANT 2.4GHZ STAMPED MET SLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF ANTENNA Bluetooth, Wi-Fi, WLAN, Zigbee™ Stamped Metal Solder Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
802.15.4, Bluetooth, WiFi
Frequency Group
UHF (2GHz ~ 3GHz)
Frequency (Center/Band)
2.4GHz
Frequency Range
2.4GHz ~ 2.5GHz
Antenna Type
Stamped Metal
Number of Bands
1
VSWR
2
Return Loss
-
Gain
2.9dBi
Features
-
Termination
Solder
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.382" (9.70mm)
Applications
Bluetooth, Wi-Fi, WLAN, Zigbee™
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 813
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
137,26000 Kč37,26 Kč
1027,34400 Kč273,44 Kč
2524,87280 Kč621,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15021,96780 Kč3 295,17 Kč
30021,04650 Kč6 313,95 Kč
45020,58549 Kč9 263,47 Kč
75020,07440 Kč15 055,80 Kč
1 05019,77557 Kč20 764,35 Kč
1 50019,48837 Kč29 232,56 Kč
3 75018,86956 Kč70 760,85 Kč
7 50018,49678 Kč138 725,85 Kč
Manufacturers Standard Package
Unit Price without VAT:37,26000 Kč
Unit Price with VAT:45,08460 Kč