
1000423 | |
|---|---|
DigiKey Part Number | 478-1000423-ND |
Manufacturer | |
Manufacturer Product Number | 1000423 |
Description | RF ANT 2.4GHZ/4.9GHZ STAMPED MET |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, Wi-Fi, WLAN, Zigbee™ Stamped Metal Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.4GHz, 4.9GHz, 5.2GHz, 5.8GHz | |
Frequency Range | 2.39GHz ~ 2.49GHz, 4.9GHz ~ 5.35GHz, 5.7GHz ~ 5.9GHz | |
Antenna Type | Stamped Metal | |
Number of Bands | 4 | |
VSWR | 3, 2.5, 2.5, 3 | |
Return Loss | - | |
Gain | -0.6dBi, 2.5dBi, 4.5dBi, 3.5dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.280" (7.10mm) | |
Applications | Bluetooth, Wi-Fi, WLAN, Zigbee™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,61000 Kč | 160,61 Kč |
| 10 | 124,06900 Kč | 1 240,69 Kč |
| 25 | 114,93320 Kč | 2 873,33 Kč |
| 100 | 104,89220 Kč | 10 489,22 Kč |
| 250 | 100,10876 Kč | 25 027,19 Kč |
| 540 | 96,93759 Kč | 52 346,30 Kč |
| 1 080 | 94,61527 Kč | 102 184,49 Kč |
| Unit Price without VAT: | 160,61000 Kč |
|---|---|
| Unit Price with VAT: | 194,33810 Kč |


