0805PC153KAT1A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Knowles Syfer
In Stock: 0
Unit Price: 5,13422 Kč
Datasheet

Direct


KEMET
In Stock: 7 037
Unit Price: 10,29000 Kč
Datasheet

Direct


TDK
In Stock: 5 465
Unit Price: 3,99000 Kč
Datasheet

Direct


TDK
In Stock: 2 762
Unit Price: 4,41000 Kč
Datasheet

Direct


Taiyo Yuden
In Stock: 0
Unit Price: 4,41000 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 5,01383 Kč
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 2,70544 Kč
Datasheet

Similar


TDK
In Stock: 0
Unit Price: 5,67000 Kč
Datasheet

Similar


TDK
In Stock: 0
Unit Price: 5,04000 Kč
Datasheet
0.015 µF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805PC153KAT1A

DigiKey Part Number
478-3977-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805PC153KAT1A
Description
CAP CER 0.015UF 250V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.015 µF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805PC153KAT1A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.051" (1.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0805J2500153KXTKnowles Syfer00805J2500153KXT-ND5,13422 KčDirect
C0805C153KARACTUKEMET7 037399-C0805C153KARACTUCT-ND10,29000 KčDirect
C2012X7R2E153K125AATDK5 465445-4453-1-ND3,99000 KčDirect
C2012X7R2E153K125AMTDK2 762445-6062-1-ND4,41000 KčDirect
QMK212B7153KG-TTaiyo Yuden0587-QMK212B7153KG-TCT-ND4,41000 KčDirect
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0004,12968 Kč16 518,72 Kč
Manufacturers Standard Package
Unit Price without VAT:4,12968 Kč
Unit Price with VAT:4,99691 Kč