Direct
Direct
Direct
Direct

08053C105K4T4A | |
|---|---|
DigiKey Part Number | 478-KAM21KR71E105KLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 08053C105K4T4A |
Description | CAP CER 1UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08053C105K4T4A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.055" (1.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 08053C105K4T2A | KYOCERA AVX | 7 033 | 478-KAM21KR71E105KUCT-ND | 6,09000 Kč | Direct |
| AC0805KKX7R8BB105 | YAGEO | 543 | 311-3151-1-ND | 5,88000 Kč | Direct |
| CGA4J3X7R1E105K125AB | TDK | 136 904 | 445-5687-1-ND | 3,57000 Kč | Direct |
| CGJ4J2X7R1E105K125AA | TDK | 0 | 445-8179-1-ND | 10,92000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,29745 Kč | 12 974,50 Kč |
| Unit Price without VAT: | 1,29745 Kč |
|---|---|
| Unit Price with VAT: | 1,56991 Kč |





