10000 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06035C103JAZ2A

DigiKey Part Number
478-KGF15AR71H103JTTR-ND - Tape & Reel (TR)
478-KGF15AR71H103JTCT-ND - Cut Tape (CT)
478-KGF15AR71H103JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
06035C103JAZ2A
Description
CAP CER 10000PF 50V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06035C103JAZ2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Soft Termination
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
06031C103JAZ2AKYOCERA AVX17478-KGF15AR72A103JTCT-ND6,51000 KčUpgrade
06035C103J4Z2AKYOCERA AVX2 277478-KAF15AR71H103JTCT-ND6,51000 KčParametric Equivalent
06035C103J4Z4AKYOCERA AVX59 727478-KAF15AR71H103JMCT-ND2,52000 KčParametric Equivalent
C0603X103J5RACTUKEMET4 339399-C0603X103J5RACTUCT-ND10,92000 KčDirect
C0603X103F5JACTUKEMET429399-13405-1-ND23,10000 KčSimilar
In-Stock: 138
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,52000 Kč2,52 Kč
101,44900 Kč14,49 Kč
501,01220 Kč50,61 Kč
1000,87560 Kč87,56 Kč
5000,64926 Kč324,63 Kč
1 0000,57975 Kč579,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,53529 Kč2 141,16 Kč
8 0000,49301 Kč3 944,08 Kč
12 0000,47186 Kč5 662,32 Kč
20 0000,44843 Kč8 968,60 Kč
28 0000,43475 Kč12 173,00 Kč
40 0000,42158 Kč16 863,20 Kč
Manufacturers Standard Package
Unit Price without VAT:2,52000 Kč
Unit Price with VAT:3,04920 Kč