
06035C103J4Z2A | |
|---|---|
DigiKey Part Number | 478-KAF15AR71H103JTTR-ND - Tape & Reel (TR) 478-KAF15AR71H103JTCT-ND - Cut Tape (CT) 478-KAF15AR71H103JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035C103J4Z2A |
Description | CAP CER 10000PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035C103J4Z2A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06035C103J4Z4A | KYOCERA AVX | 59 728 | 478-KAF15AR71H103JMCT-ND | 2,52000 Kč | Parametric Equivalent |
| C0603X103J5RACAUTO | KEMET | 2 525 | 399-C0603X103J5RACAUTOCT-ND | 11,34000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 3,80100 Kč | 38,01 Kč |
| 50 | 2,75920 Kč | 137,96 Kč |
| 100 | 2,44420 Kč | 244,42 Kč |
| 500 | 1,91082 Kč | 955,41 Kč |
| 1 000 | 1,74640 Kč | 1 746,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,50752 Kč | 2 030,08 Kč |
| 8 000 | 0,46694 Kč | 3 735,52 Kč |
| 12 000 | 0,44663 Kč | 5 359,56 Kč |
| 20 000 | 0,42414 Kč | 8 482,80 Kč |
| 28 000 | 0,41100 Kč | 11 508,00 Kč |
| 40 000 | 0,39836 Kč | 15 934,40 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |

