
C0603X103J5RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603X103J5RACAUTOTR-ND - Tape & Reel (TR) 399-C0603X103J5RACAUTOCT-ND - Cut Tape (CT) 399-C0603X103J5RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X103J5RACAUTO |
Description | CAP CER 10000PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X103J5RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06035C103J4Z2A | KYOCERA AVX | 2 277 | 478-KAF15AR71H103JTCT-ND | 6,51000 Kč | Direct |
| 06035C103J4Z4A | KYOCERA AVX | 59 728 | 478-KAF15AR71H103JMCT-ND | 2,52000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 6,92900 Kč | 69,29 Kč |
| 50 | 5,20760 Kč | 260,38 Kč |
| 100 | 4,67420 Kč | 467,42 Kč |
| 500 | 3,77628 Kč | 1 888,14 Kč |
| 1 000 | 3,49890 Kč | 3 498,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,08298 Kč | 12 331,92 Kč |
| 8 000 | 2,92843 Kč | 23 427,44 Kč |
| 12 000 | 2,85104 Kč | 34 212,48 Kč |
| 20 000 | 2,76526 Kč | 55 305,20 Kč |
| 28 000 | 2,71509 Kč | 76 022,52 Kč |
| 40 000 | 2,66684 Kč | 106 673,60 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |

