


06033D105KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM15BR51E105KTTR-ND - Tape & Reel (TR) 478-KGM15BR51E105KTCT-ND - Cut Tape (CT) 478-KGM15BR51E105KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06033D105KAT2A |
Description | CAP CER 1UF 25V X5R 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06033D105KAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM15BR51E105KM | KYOCERA AVX | 29 780 | 478-KGM15BR51E105KMCT-ND | 3,13000 Kč | Parametric Equivalent |
| CC0603KPX5R8BB105 | YAGEO | 17 517 | 13-CC0603KPX5R8BB105CT-ND | 2,29000 Kč | Direct |
| CC0603KRX5R8BB105 | YAGEO | 938 142 | 311-1445-1-ND | 2,29000 Kč | Direct |
| C1608X5R1V105K080AB | TDK | 13 501 | 445-7470-1-ND | 3,75000 Kč | Upgrade |
| C1608X6S1E105K080AB | TDK | 4 277 | 445-7434-1-ND | 4,80000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 Kč | 2,50 Kč |
| 10 | 1,37600 Kč | 13,76 Kč |
| 50 | 0,95940 Kč | 47,97 Kč |
| 100 | 0,83000 Kč | 83,00 Kč |
| 500 | 0,61398 Kč | 306,99 Kč |
| 1 000 | 0,54767 Kč | 547,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,44824 Kč | 1 792,96 Kč |
| 8 000 | 0,41140 Kč | 3 291,20 Kč |
| 12 000 | 0,39299 Kč | 4 715,88 Kč |
| 20 000 | 0,37257 Kč | 7 451,40 Kč |
| 28 000 | 0,36064 Kč | 10 097,92 Kč |
| 40 000 | 0,34918 Kč | 13 967,20 Kč |
| Unit Price without VAT: | 2,50000 Kč |
|---|---|
| Unit Price with VAT: | 3,02500 Kč |

