
06031A221F4T4A | |
|---|---|
DigiKey Part Number | 478-KAM15ACG2A221FMTR-ND - Tape & Reel (TR) 478-KAM15ACG2A221FMCT-ND - Cut Tape (CT) 478-KAM15ACG2A221FMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06031A221F4T4A |
Description | CAP CER 220PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06031A221F4T4A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±1% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06031A221F4T2A | KYOCERA AVX | 6 087 | 478-KAM15ACG2A221FTCT-ND | 21,00000 Kč | Parametric Equivalent |
| GCM1885C2A221FA16D | Murata Electronics | 383 063 | 490-16412-1-ND | 3,57000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,00000 Kč | 21,00 Kč |
| 10 | 13,37600 Kč | 133,76 Kč |
| 50 | 10,38560 Kč | 519,28 Kč |
| 100 | 9,46800 Kč | 946,80 Kč |
| 500 | 7,91666 Kč | 3 958,33 Kč |
| 1 000 | 7,43686 Kč | 7 436,86 Kč |
| 2 500 | 6,93018 Kč | 17 325,45 Kč |
| 5 000 | 6,62483 Kč | 33 124,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 6,24737 Kč | 93 710,55 Kč |
| 30 000 | 6,06250 Kč | 181 875,00 Kč |
| Unit Price without VAT: | 21,00000 Kč |
|---|---|
| Unit Price with VAT: | 25,41000 Kč |

