
06031A221F4T2A | |
|---|---|
DigiKey Part Number | 478-KAM15ACG2A221FTTR-ND - Tape & Reel (TR) 478-KAM15ACG2A221FTCT-ND - Cut Tape (CT) 478-KAM15ACG2A221FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06031A221F4T2A |
Description | CAP CER 220PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06031A221F4T2A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±1% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,00000 Kč | 21,00 Kč |
| 10 | 13,37600 Kč | 133,76 Kč |
| 50 | 10,38560 Kč | 519,28 Kč |
| 100 | 9,46800 Kč | 946,80 Kč |
| 500 | 7,91666 Kč | 3 958,33 Kč |
| 1 000 | 7,43686 Kč | 7 436,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 6,71674 Kč | 26 866,96 Kč |
| 8 000 | 6,44906 Kč | 51 592,48 Kč |
| 12 000 | 6,31494 Kč | 75 779,28 Kč |
| 20 000 | 6,16627 Kč | 123 325,40 Kč |
| 28 000 | 6,07934 Kč | 170 221,52 Kč |
| Unit Price without VAT: | 21,00000 Kč |
|---|---|
| Unit Price with VAT: | 25,41000 Kč |

