15 Position FPC Connector Contacts, Vertical - 1 Sided 0.012" (0.30mm) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

046841015100846+

DigiKey Part Number
478-046841015100846+TR-ND - Tape & Reel (TR)
478-046841015100846+CT-ND - Cut Tape (CT)
478-046841015100846+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
046841015100846+
Description
CONN FPC VERT 15POS 0.3MM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
15 Position FPC Connector Contacts, Vertical - 1 Sided 0.012" (0.30mm) Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FPC
Mounting Type
Surface Mount
Connector/Contact Type
Contacts, Vertical - 1 Sided
Number of Positions
15
Pitch
0.012" (0.30mm)
Termination
Solder
FFC, FCB Thickness
0.20mm
Height Above Board
0.142" (3.60mm)
Locking Feature
Slide Lock
Cable End Type
Straight
Contact Material
Copper Alloy
Contact Finish
Gold
Housing Material
Plastic
Actuator Material
-
Features
Zero Insertion Force (ZIF)
Voltage Rating
50V
Operating Temperature
-40°C ~ 85°C
Material Flammability Rating
-
Current Rating (Amps)
0.2A
Contact Finish Thickness
-
Housing Color
-
Actuator Color
-
Mating Cycles
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 553
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
130,24000 Kč30,24 Kč
1025,59700 Kč255,97 Kč
2523,99640 Kč599,91 Kč
5022,85000 Kč1 142,50 Kč
10021,76020 Kč2 176,02 Kč
25020,39576 Kč5 098,94 Kč
50019,42148 Kč9 710,74 Kč
1 00018,49441 Kč18 494,41 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00017,61176 Kč35 223,52 Kč
4 00016,77163 Kč67 086,52 Kč
6 00016,29907 Kč97 794,42 Kč
10 00015,72267 Kč157 226,70 Kč
Manufacturers Standard Package
Unit Price without VAT:30,24000 Kč
Unit Price with VAT:36,59040 Kč