
046806040000846+ | |
|---|---|
DigiKey Part Number | 478-046806040000846+TR-ND - Tape & Reel (TR) 478-046806040000846+CT-ND - Cut Tape (CT) 478-046806040000846+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046806040000846+ |
Description | CONN FFC BOTTOM 40POS 0.5MM R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 40 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.069" (1.75mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Thermoplastic | |
Actuator Material | Thermoplastic | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | White | |
Actuator Color | Black | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,84000 Kč | 21,84 Kč |
| 10 | 18,47800 Kč | 184,78 Kč |
| 25 | 17,31080 Kč | 432,77 Kč |
| 50 | 16,48340 Kč | 824,17 Kč |
| 100 | 15,69600 Kč | 1 569,60 Kč |
| 250 | 14,71120 Kč | 3 677,80 Kč |
| 500 | 14,00860 Kč | 7 004,30 Kč |
| 1 000 | 13,33982 Kč | 13 339,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,34486 Kč | 37 034,58 Kč |
| 6 000 | 11,75594 Kč | 70 535,64 Kč |
| 9 000 | 11,42466 Kč | 102 821,94 Kč |
| 15 000 | 11,02058 Kč | 165 308,70 Kč |
| Unit Price without VAT: | 21,84000 Kč |
|---|---|
| Unit Price with VAT: | 26,42640 Kč |


