
046293613005829+ | |
|---|---|
DigiKey Part Number | 478-046293613005829+TR-ND - Tape & Reel (TR) 478-046293613005829+CT-ND - Cut Tape (CT) 478-046293613005829+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046293613005829+ |
Description | CONN FPC 13POS 0.3MM R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 13 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 046293613005829+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 13 | |
Pitch | 0.012" (0.30mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.15mm | |
Height Above Board | 0.033" (0.84mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Straight | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Plastic | |
Actuator Material | - | |
Features | Low Insertion Force (LIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 0.2A | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,53000 Kč | 19,53 Kč |
| 10 | 16,54600 Kč | 165,46 Kč |
| 25 | 15,50480 Kč | 387,62 Kč |
| 50 | 14,76160 Kč | 738,08 Kč |
| 100 | 14,05820 Kč | 1 405,82 Kč |
| 250 | 13,17668 Kč | 3 294,17 Kč |
| 500 | 12,54672 Kč | 6 273,36 Kč |
| 1 000 | 11,94765 Kč | 11 947,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 11,37724 Kč | 22 754,48 Kč |
| 4 000 | 10,83439 Kč | 43 337,56 Kč |
| 6 000 | 10,52896 Kč | 63 173,76 Kč |
| 10 000 | 10,15657 Kč | 101 565,70 Kč |
| 14 000 | 9,91847 Kč | 138 858,58 Kč |
| 20 000 | 9,67226 Kč | 193 445,20 Kč |
| Unit Price without VAT: | 19,53000 Kč |
|---|---|
| Unit Price with VAT: | 23,63130 Kč |




