
20527-013E-01 | |
|---|---|
DigiKey Part Number | 5378-20527-013E-01TR-ND - Tape & Reel (TR) 5378-20527-013E-01CT-ND - Cut Tape (CT) 5378-20527-013E-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20527-013E-01 |
Description | MINIFLEX 3-BFN 13P |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 13 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | I-PEX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 13 | |
Pitch | 0.012" (0.30mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.035" (0.88mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.3A | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Housing Color | - | |
Actuator Color | Beige | |
Mating Cycles | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 8,52500 Kč | 85,25 Kč |
| 25 | 7,99600 Kč | 199,90 Kč |
| 50 | 7,61380 Kč | 380,69 Kč |
| 100 | 7,25060 Kč | 725,06 Kč |
| 250 | 6,79496 Kč | 1 698,74 Kč |
| 500 | 6,47032 Kč | 3 235,16 Kč |
| 1 000 | 6,16123 Kč | 6 161,23 Kč |
| 2 500 | 5,77537 Kč | 14 438,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 5,49967 Kč | 27 498,35 Kč |
| 10 000 | 5,23726 Kč | 52 372,60 Kč |
| 15 000 | 5,08964 Kč | 76 344,60 Kč |
| 25 000 | 4,90961 Kč | 122 740,25 Kč |
| 35 000 | 4,79455 Kč | 167 809,25 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |




