
046288054000846+ | |
|---|---|
DigiKey Part Number | 478-046288054000846+TR-ND - Tape & Reel (TR) 478-046288054000846+CT-ND - Cut Tape (CT) 478-046288054000846+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046288054000846+ |
Description | CONN FFC BOTTOM 54POS 0.5MM R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 54 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 54 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Plastic | |
Actuator Material | - | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 0.4A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,78000 Kč | 43,78 Kč |
| 10 | 37,13200 Kč | 371,32 Kč |
| 25 | 34,79160 Kč | 869,79 Kč |
| 50 | 33,12840 Kč | 1 656,42 Kč |
| 100 | 31,54760 Kč | 3 154,76 Kč |
| 250 | 29,57020 Kč | 7 392,55 Kč |
| 500 | 28,15858 Kč | 14 079,29 Kč |
| 1 000 | 27,05346 Kč | 27 053,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 22,10250 Kč | 44 205,00 Kč |
| Unit Price without VAT: | 43,78000 Kč |
|---|---|
| Unit Price with VAT: | 52,97380 Kč |


