
046244408010846+ | |
|---|---|
DigiKey Part Number | 478-046244408010846+TR-ND - Tape & Reel (TR) 478-046244408010846+CT-ND - Cut Tape (CT) 478-046244408010846+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046244408010846+ |
Description | CONN FFC FPC VERT 8POS 0.5MM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 8 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.161" (4.10mm) | |
Locking Feature | - | |
Cable End Type | Tapered | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Plastic | |
Actuator Material | - | |
Features | Low Insertion Force (LIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 0.4A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,42000 Kč | 10,42 Kč |
| 10 | 8,74900 Kč | 87,49 Kč |
| 25 | 8,20720 Kč | 205,18 Kč |
| 50 | 7,81540 Kč | 390,77 Kč |
| 100 | 7,44050 Kč | 744,05 Kč |
| 250 | 6,97388 Kč | 1 743,47 Kč |
| 500 | 6,64060 Kč | 3 320,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 6,26775 Kč | 9 401,62 Kč |
| 3 000 | 5,96856 Kč | 17 905,68 Kč |
| 4 500 | 5,80023 Kč | 26 101,03 Kč |
| 7 500 | 5,59491 Kč | 41 961,82 Kč |
| 10 500 | 5,46373 Kč | 57 369,17 Kč |
| 15 000 | 5,32801 Kč | 79 920,15 Kč |
| 37 500 | 4,99476 Kč | 187 303,50 Kč |
| Unit Price without VAT: | 10,42000 Kč |
|---|---|
| Unit Price with VAT: | 12,60820 Kč |



