
CF24082V0R0-NH | |
|---|---|
DigiKey Part Number | 2987-CF24082V0R0-NHTR-ND - Tape & Reel (TR) 2987-CF24082V0R0-NHCT-ND - Cut Tape (CT) 2987-CF24082V0R0-NHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CF24082V0R0-NH |
Description | CONN FFC FPC VERT 8POS 0.5MM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 Position FFC, FPC Connector Contacts, Vertical - 2 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cvilux USA | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 2 Sided | |
Number of Positions | 8 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.165" (4.20mm) | |
Locking Feature | - | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Polyamide (PA6T), Nylon 6T, Halogen Free | |
Actuator Material | Polyamide (PA6T), Nylon 6T, Halogen Free | |
Features | Low Insertion Force (LIF), Pick and Place Cap | |
Voltage Rating | 50V | |
Operating Temperature | -25°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.4A | |
Contact Finish Thickness | Flash | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,74000 Kč | 6,74 Kč |
| 10 | 5,78900 Kč | 57,89 Kč |
| 25 | 5,43080 Kč | 135,77 Kč |
| 50 | 5,16980 Kč | 258,49 Kč |
| 100 | 4,92360 Kč | 492,36 Kč |
| 250 | 4,61416 Kč | 1 153,54 Kč |
| 500 | 4,39356 Kč | 2 196,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,18369 Kč | 4 183,69 Kč |
| 2 000 | 3,98382 Kč | 7 967,64 Kč |
| 3 000 | 3,87138 Kč | 11 614,14 Kč |
| 5 000 | 3,73427 Kč | 18 671,35 Kč |
| 7 000 | 3,64664 Kč | 25 526,48 Kč |
| 10 000 | 3,55604 Kč | 35 560,40 Kč |
| 25 000 | 3,33350 Kč | 83 337,50 Kč |
| 50 000 | 3,17453 Kč | 158 726,50 Kč |
| Unit Price without VAT: | 6,74000 Kč |
|---|---|
| Unit Price with VAT: | 8,15540 Kč |




