
046214024010846+ | |
---|---|
DigiKey Part Number | 478-046214024010846+TR-ND - Tape & Reel (TR) 478-046214024010846+CT-ND - Cut Tape (CT) 478-046214024010846+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046214024010846+ |
Description | CONN FFC VERT 24POS 0.5MM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 24 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.161" (4.10mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Plastic | |
Actuator Material | - | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 0.4A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 28,95000 Kč | 28,95 Kč |
10 | 24,53800 Kč | 245,38 Kč |
25 | 22,98800 Kč | 574,70 Kč |
50 | 21,88820 Kč | 1 094,41 Kč |
100 | 20,84250 Kč | 2 084,25 Kč |
250 | 19,53688 Kč | 4 884,22 Kč |
500 | 18,60410 Kč | 9 302,05 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 18,07003 Kč | 18 070,03 Kč |
2 000 | 17,20787 Kč | 34 415,74 Kč |
3 000 | 16,72267 Kč | 50 168,01 Kč |
5 000 | 16,13117 Kč | 80 655,85 Kč |
7 000 | 15,75299 Kč | 110 270,93 Kč |
10 000 | 15,36200 Kč | 153 620,00 Kč |
Unit Price without VAT: | 28,95000 Kč |
---|---|
Unit Price with VAT: | 35,02950 Kč |