5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04025A5R0CAT2A

DigiKey Part Number
478-10109-2-ND - Tape & Reel (TR)
478-10109-1-ND - Cut Tape (CT)
478-10109-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
04025A5R0CAT2A
Description
CAP CER 5PF 50V NP0 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
04025A5R0CAT2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±0.25pF
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.56mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1005NP01H050C050BATDK16 355445-13778-1-ND2,10000 KčDirect
GRM1555C1H5R0CA01DMurata Electronics23 560490-5875-1-ND2,10000 KčDirect
C1005C0G1H050B050BATDK46 763445-4880-1-ND2,10000 KčUpgrade
CC0402BRNPO9BN5R0YAGEO61 890311-3706-1-ND2,10000 KčUpgrade
CQ0402BRNPO9BN5R0YAGEO69 87413-CQ0402BRNPO9BN5R0CT-ND2,94000 KčUpgrade
In-Stock: 269
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,90300 Kč9,03 Kč
500,61740 Kč30,87 Kč
1000,52910 Kč52,91 Kč
5000,38258 Kč191,29 Kč
1 0000,33765 Kč337,65 Kč
2 5000,29036 Kč725,90 Kč
5 0000,26193 Kč1 309,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,23856 Kč2 385,60 Kč
20 0000,21935 Kč4 387,00 Kč
30 0000,20973 Kč6 291,90 Kč
50 0000,19908 Kč9 954,00 Kč
70 0000,19286 Kč13 500,20 Kč
100 0000,18688 Kč18 688,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč