
04023J5R1ABSTR | |
|---|---|
DigiKey Part Number | 478-04023J5R1ABSTR-ND - Tape & Reel (TR) 478-04023J5R1ABSTRCT-ND - Cut Tape (CT) 478-04023J5R1ABSTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04023J5R1ABSTR |
Description | CAP THIN FILM 5.1PF 25V 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5.1 pF Thin Film Capacitor 25 V 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 5.1 pF | |
Tolerance | ±0.05pF | |
Voltage - Rated | 25 V | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,95000 Kč | 19,95 Kč |
| 10 | 15,16100 Kč | 151,61 Kč |
| 50 | 12,59880 Kč | 629,94 Kč |
| 100 | 10,84760 Kč | 1 084,76 Kč |
| 500 | 8,39836 Kč | 4 199,18 Kč |
| 1 000 | 7,23192 Kč | 7 231,92 Kč |
| 2 500 | 6,76539 Kč | 16 913,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 7,23528 Kč | 36 176,40 Kč |
| 10 000 | 6,96787 Kč | 69 678,70 Kč |
| 15 000 | 6,83386 Kč | 102 507,90 Kč |
| 25 000 | 6,68533 Kč | 167 133,25 Kč |
| Unit Price without VAT: | 19,95000 Kč |
|---|---|
| Unit Price with VAT: | 24,13950 Kč |



