
04023J6R2BBSTR | |
|---|---|
DigiKey Part Number | 478-11433-2-ND - Tape & Reel (TR) 478-11433-1-ND - Cut Tape (CT) 478-11433-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04023J6R2BBSTR |
Description | CAP THIN FILM 6.2PF 25V 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6.2 pF Thin Film Capacitor 25 V 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 6.2 pF | |
Tolerance | ±0.1pF | |
Voltage - Rated | 25 V | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,58000 Kč | 15,58 Kč |
| 10 | 5,72600 Kč | 57,26 Kč |
| 50 | 4,51320 Kč | 225,66 Kč |
| 100 | 4,50680 Kč | 450,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,99491 Kč | 19 974,55 Kč |
| 10 000 | 3,96891 Kč | 39 689,10 Kč |
| 15 000 | 3,95548 Kč | 59 332,20 Kč |
| 25 000 | 3,94013 Kč | 98 503,25 Kč |
| 35 000 | 3,93091 Kč | 137 581,85 Kč |
| 50 000 | 3,92187 Kč | 196 093,50 Kč |
| Unit Price without VAT: | 15,58000 Kč |
|---|---|
| Unit Price with VAT: | 18,85180 Kč |


