04023C682K4T2A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 38 634
Unit Price: 2,10000 Kč
Datasheet

Direct


TDK
In Stock: 19
Unit Price: 2,10000 Kč
Datasheet
6800 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04023C682K4T2A

DigiKey Part Number
478-KAM05AR71E682KHTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
04023C682K4T2A
Description
CAP CER 6800PF 25V X7R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6800 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
04023C682K4T2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.040" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.56mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0402KRX7R8BB682YAGEO38 63413-AC0402KRX7R8BB682CT-ND2,10000 KčDirect
CGJ2B2X7R1E682K050BATDK19445-8077-1-ND2,10000 KčDirect
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,39646 Kč3 964,60 Kč
Manufacturers Standard Package
Unit Price without VAT:0,39646 Kč
Unit Price with VAT:0,47972 Kč