0.75 pF Thin Film Capacitor 100 V 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04021JR75PBSTR

DigiKey Part Number
478-9757-2-ND - Tape & Reel (TR)
478-9757-1-ND - Cut Tape (CT)
478-9757-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
04021JR75PBSTR
Description
CAP THIN FILM 0.75PF 100V 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.75 pF Thin Film Capacitor 100 V 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
0.75 pF
Tolerance
±0.02pF
Voltage - Rated
100 V
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Operating Temperature
-55°C ~ 125°C
Features
RF, High Q, Low Loss
Size / Dimension
0.039" L x 0.022" W (1.00mm x 0.55mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 751
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,37000 Kč19,37 Kč
1012,37700 Kč123,77 Kč
509,59040 Kč479,52 Kč
1008,73360 Kč873,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5007,44118 Kč3 720,59 Kč
1 0006,98460 Kč6 984,60 Kč
1 5006,75607 Kč10 134,10 Kč
2 5006,50277 Kč16 256,92 Kč
3 5006,35469 Kč22 241,41 Kč
5 0006,21228 Kč31 061,40 Kč
6 0006,14478 Kč36 868,68 Kč
12 0005,91751 Kč71 010,12 Kč
12 5005,90547 Kč73 818,38 Kč
Manufacturers Standard Package
Unit Price without VAT:19,37000 Kč
Unit Price with VAT:23,43770 Kč