
04021J0R5Z4STR\500 | |
|---|---|
DigiKey Part Number | 478-04021J0R5Z4STR\500TR-ND - Tape & Reel (TR) 478-04021J0R5Z4STR\500CT-ND - Cut Tape (CT) 478-04021J0R5Z4STR\500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04021J0R5Z4STR\500 |
Description | CAP THIN FILM 0.5PF 100V 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.5 pF Thin Film Capacitor 100 V 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 0.5 pF | |
Tolerance | ±0.01pF | |
Voltage - Rated | 100 V | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | General Purpose | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,15000 Kč | 27,15 Kč |
| 10 | 16,92400 Kč | 169,24 Kč |
| 50 | 14,01080 Kč | 700,54 Kč |
| 100 | 12,86160 Kč | 1 286,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 11,40742 Kč | 5 703,71 Kč |
| 1 000 | 9,28221 Kč | 9 282,21 Kč |
| 1 500 | 8,42393 Kč | 12 635,90 Kč |
| 2 500 | 7,74135 Kč | 19 353,38 Kč |
| 3 500 | 7,57385 Kč | 26 508,48 Kč |
| 5 000 | 7,41272 Kč | 37 063,60 Kč |
| 6 000 | 7,33638 Kč | 44 018,28 Kč |
| 12 000 | 7,07924 Kč | 84 950,88 Kč |
| 12 500 | 7,06564 Kč | 88 320,50 Kč |
| Unit Price without VAT: | 27,15000 Kč |
|---|---|
| Unit Price with VAT: | 32,85150 Kč |



