Accu-P 0201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

02015J0R9PBSTR

DigiKey Part Number
478-9729-2-ND - Tape & Reel (TR)
478-9729-1-ND - Cut Tape (CT)
478-9729-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
02015J0R9PBSTR
Description
CAP THIN FILM 0.9PF 50V 0201
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.9 pF Thin Film Capacitor 50 V 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
0.9 pF
Tolerance
±0.02pF
Voltage - Rated
50 V
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Operating Temperature
-55°C ~ 125°C
Features
RF, High Q, Low Loss
Size / Dimension
0.024" L x 0.013" W (0.60mm x 0.33mm)
Height - Seated (Max)
0.011" (0.28mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 088
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,73000 Kč18,73 Kč
1011,72500 Kč117,25 Kč
509,18200 Kč459,10 Kč
1008,35470 Kč835,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5007,09680 Kč3 548,40 Kč
1 0006,65601 Kč6 656,01 Kč
1 5006,43527 Kč9 652,91 Kč
2 5006,19064 Kč15 476,60 Kč
3 5006,04773 Kč21 167,06 Kč
5 0005,91017 Kč29 550,85 Kč
6 0005,84499 Kč35 069,94 Kč
12 0005,62549 Kč67 505,88 Kč
12 5005,61385 Kč70 173,12 Kč
Manufacturers Standard Package
Unit Price without VAT:18,73000 Kč
Unit Price with VAT:22,66330 Kč