0.3 pF Thin Film Capacitor 100 V 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04021J0R3ZBSTR

DigiKey Part Number
478-9748-2-ND - Tape & Reel (TR)
478-9748-1-ND - Cut Tape (CT)
478-9748-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
04021J0R3ZBSTR
Description
CAP THIN FILM 0.3PF 100V 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.3 pF Thin Film Capacitor 100 V 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
0.3 pF
Tolerance
±0.01pF
Voltage - Rated
100 V
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Operating Temperature
-55°C ~ 125°C
Features
RF, High Q, Low Loss
Size / Dimension
0.039" L x 0.022" W (1.00mm x 0.55mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 164
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,10000 Kč23,10 Kč
1014,90900 Kč149,09 Kč
5011,65800 Kč582,90 Kč
10010,65020 Kč1 065,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5008,95312 Kč4 476,56 Kč
1 0008,42797 Kč8 427,97 Kč
1 5008,16500 Kč12 247,50 Kč
2 5007,87366 Kč19 684,15 Kč
3 5007,70327 Kč26 961,44 Kč
5 0007,53937 Kč37 696,85 Kč
Manufacturers Standard Package
Unit Price without VAT:23,10000 Kč
Unit Price with VAT:27,95100 Kč