
04021J0R1ZBSTR | |
|---|---|
DigiKey Part Number | 478-9744-2-ND - Tape & Reel (TR) 478-9744-1-ND - Cut Tape (CT) 478-9744-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04021J0R1ZBSTR |
Description | CAP THIN FILM 0.1PF 100V 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.1 pF Thin Film Capacitor 100 V 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 0.1 pF | |
Tolerance | ±0.01pF | |
Voltage - Rated | 100 V | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,10000 Kč | 23,10 Kč |
| 10 | 14,90900 Kč | 149,09 Kč |
| 50 | 11,65380 Kč | 582,69 Kč |
| 100 | 10,65020 Kč | 1 065,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 8,95270 Kč | 4 476,35 Kč |
| 1 000 | 8,42776 Kč | 8 427,76 Kč |
| 1 500 | 8,16472 Kč | 12 247,08 Kč |
| 2 500 | 7,87333 Kč | 19 683,33 Kč |
| 3 500 | 7,70297 Kč | 26 960,40 Kč |
| 5 000 | 7,53912 Kč | 37 695,60 Kč |
| Unit Price without VAT: | 23,10000 Kč |
|---|---|
| Unit Price with VAT: | 27,95100 Kč |


