Upgrade
Upgrade

03066C224KAT2A | |
|---|---|
DigiKey Part Number | 478-KGL15ZR70J224KTTR-ND - Tape & Reel (TR) 478-KGL15ZR70J224KTCT-ND - Cut Tape (CT) 478-KGL15ZR70J224KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 03066C224KAT2A |
Description | CAP CER 0.22UF 6.3V X7R 0306 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 6.3V Ceramic Capacitor X7R 0306 (0816 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 03066C224KAT2A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL (Reverse Geometry) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0306 (0816 Metric) |
Tolerance ±10% | Size / Dimension 0.032" L x 0.063" W (0.81mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.61mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0306ZC224KAT2A | KYOCERA AVX | 990 | 478-KGL15ZR71A224KTCT-ND | 18,90000 Kč | Upgrade |
| CL0306KRX7R6BB224 | YAGEO | 1 910 | 13-CL0306KRX7R6BB224CT-ND | 8,19000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 7,84061 Kč | 39 203,05 Kč |
| Unit Price without VAT: | 7,84061 Kč |
|---|---|
| Unit Price with VAT: | 9,48714 Kč |



