4 Position Individual Wires Connector White Poke-In 18-24 AWG Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

009296004402906

DigiKey Part Number
478-009296004402906TR-ND - Tape & Reel (TR)
478-009296004402906CT-ND - Cut Tape (CT)
478-009296004402906DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
009296004402906
Description
4POS HORIZONTAL POKE-HOME 4MM PI
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Position Individual Wires Connector White Poke-In 18-24 AWG Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Individual Wires
Number of Positions
4
Cable Pitch
0.157" (4.00mm)
Board-Side Pitch
0.157" (4.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Surface Mount
Cable Termination
Poke-In
Wire Gauge
18-24 AWG
Features
-
Contact Finish
Tin
Contact Finish Thickness
-
Color
White
Number of Positions Loaded
All
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 569
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,79000 Kč20,79 Kč
1015,24500 Kč152,45 Kč
2513,27920 Kč331,98 Kč
5011,97300 Kč598,65 Kč
10010,84130 Kč1 084,13 Kč
2509,61708 Kč2 404,27 Kč
5008,88006 Kč4 440,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5007,99562 Kč11 993,43 Kč
3 0007,58392 Kč22 751,76 Kč
4 5007,38551 Kč33 234,79 Kč
7 5007,17342 Kč53 800,65 Kč
10 5007,05389 Kč74 065,85 Kč
15 0006,94240 Kč104 136,00 Kč
Manufacturers Standard Package
Unit Price without VAT:20,79000 Kč
Unit Price with VAT:25,15590 Kč