
009296004402906 | |
|---|---|
DigiKey Part Number | 478-009296004402906TR-ND - Tape & Reel (TR) 478-009296004402906CT-ND - Cut Tape (CT) 478-009296004402906DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009296004402906 |
Description | 4POS HORIZONTAL POKE-HOME 4MM PI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Individual Wires Connector White Poke-In 18-24 AWG Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Individual Wires | |
Number of Positions | 4 | |
Cable Pitch | 0.157" (4.00mm) | |
Board-Side Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Cable Termination | Poke-In | |
Wire Gauge | 18-24 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | White | |
Number of Positions Loaded | All | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,00000 Kč | 20,00 Kč |
| 10 | 14,69300 Kč | 146,93 Kč |
| 25 | 12,79840 Kč | 319,96 Kč |
| 50 | 11,53960 Kč | 576,98 Kč |
| 100 | 10,44920 Kč | 1 044,92 Kč |
| 250 | 9,26956 Kč | 2 317,39 Kč |
| 500 | 8,55978 Kč | 4 279,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 7,86133 Kč | 11 791,99 Kč |
| 3 000 | 7,45640 Kč | 22 369,20 Kč |
| 4 500 | 7,26146 Kč | 32 676,57 Kč |
| 7 500 | 7,05293 Kč | 52 896,97 Kč |
| 10 500 | 6,93535 Kč | 72 821,18 Kč |
| 15 000 | 6,82570 Kč | 102 385,50 Kč |
| Unit Price without VAT: | 20,00000 Kč |
|---|---|
| Unit Price with VAT: | 24,20000 Kč |



