
009296003402906 | |
|---|---|
DigiKey Part Number | 478-009296003402906TR-ND - Tape & Reel (TR) 478-009296003402906CT-ND - Cut Tape (CT) 478-009296003402906DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009296003402906 |
Description | 3POS HORIZONTAL POKE-HOME 4MM PI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Individual Wires Connector White Poke-In 18-24 AWG Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Individual Wires | |
Number of Positions | 3 | |
Cable Pitch | 0.157" (4.00mm) | |
Board-Side Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Cable Termination | Poke-In | |
Wire Gauge | 18-24 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | White | |
Number of Positions Loaded | All | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,69000 Kč | 18,69 Kč |
| 10 | 13,81700 Kč | 138,17 Kč |
| 25 | 12,02760 Kč | 300,69 Kč |
| 50 | 10,84340 Kč | 542,17 Kč |
| 100 | 9,81030 Kč | 981,03 Kč |
| 250 | 8,69064 Kč | 2 172,66 Kč |
| 500 | 8,01452 Kč | 4 007,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 7,53870 Kč | 11 308,05 Kč |
| 3 000 | 7,14541 Kč | 21 436,23 Kč |
| 4 500 | 6,95589 Kč | 31 301,51 Kč |
| 7 500 | 6,75321 Kč | 50 649,08 Kč |
| 10 500 | 6,63895 Kč | 69 708,98 Kč |
| 15 000 | 6,53228 Kč | 97 984,20 Kč |
| Unit Price without VAT: | 18,69000 Kč |
|---|---|
| Unit Price with VAT: | 22,61490 Kč |


