2 Position Individual Wires Connector White Poke-In 18-26 AWG Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

009296002553906

DigiKey Part Number
478-9321-2-ND - Tape & Reel (TR)
478-9321-1-ND - Cut Tape (CT)
478-9321-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
009296002553906
Description
CONN WIR POKE-IN 2P 18-26AWG SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 Position Individual Wires Connector White Poke-In 18-26 AWG Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
009296002553906 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Individual Wires
Number of Positions
2
Cable Pitch
0.157" (4.00mm)
Board-Side Pitch
0.157" (4.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Surface Mount
Cable Termination
Poke-In
Wire Gauge
18-26 AWG
Features
-
Contact Finish
Tin
Contact Finish Thickness
-
Color
White
Number of Positions Loaded
All
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26 345
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,42000 Kč21,42 Kč
1018,20500 Kč182,05 Kč
10015,46290 Kč1 546,29 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
40014,01985 Kč5 607,94 Kč
80013,35026 Kč10 680,21 Kč
1 20012,97379 Kč15 568,55 Kč
2 00012,51450 Kč25 029,00 Kč
2 80012,22091 Kč34 218,55 Kč
4 00011,91731 Kč47 669,24 Kč
10 00011,17173 Kč111 717,30 Kč
Manufacturers Standard Package
Unit Price without VAT:21,42000 Kč
Unit Price with VAT:25,91820 Kč