
009296001603506 | |
|---|---|
DigiKey Part Number | 478-11318-2-ND - Tape & Reel (TR) 478-11318-1-ND - Cut Tape (CT) 478-11318-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009296001603506 |
Description | CONN WIR POKE-IN 1P 18-22AWG SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 Position Individual Wires Connector Red Poke-In 18-22 AWG Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Individual Wires | |
Number of Positions | 1 | |
Cable Pitch | - | |
Board-Side Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Cable Termination | Poke-In | |
Wire Gauge | 18-22 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Red | |
Number of Positions Loaded | All | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,79000 Kč | 7,79 Kč |
| 10 | 6,61000 Kč | 66,10 Kč |
| 100 | 5,61190 Kč | 561,19 Kč |
| 500 | 5,00906 Kč | 2 504,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 250 | 4,82382 Kč | 6 029,78 Kč |
| 2 500 | 4,59345 Kč | 11 483,62 Kč |
| 3 750 | 4,46389 Kč | 16 739,59 Kč |
| 6 250 | 4,30585 Kč | 26 911,56 Kč |
| 8 750 | 4,20485 Kč | 36 792,44 Kč |
| 12 500 | 4,10039 Kč | 51 254,88 Kč |
| 31 250 | 3,84384 Kč | 120 120,00 Kč |
| Unit Price without VAT: | 7,79000 Kč |
|---|---|
| Unit Price with VAT: | 9,42590 Kč |


