
009177001001006 | |
|---|---|
DigiKey Part Number | 478-009177001001006TR-ND - Tape & Reel (TR) 478-009177001001006CT-ND - Cut Tape (CT) 478-009177001001006DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009177001001006 |
Description | CONN SSL IDC CONTACT 14AWG SLDR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 14 AWG SSL Contact, IDC Solder Surface Mount |
Datasheet | Datasheet |
Category | Wire Gauge 14 AWG |
Manufacturer KYOCERA AVX | Features Cap (Cover) |
Series | Contact Finish Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Material Phosphor Bronze |
Part Status Active | Housing Color Black |
Style Board to Cable/Wire | Housing Material Polyamide (PA46), Nylon 4/6 |
Connector Type Contact, IDC | Operating Temperature -40°C ~ 125°C |
Number of Positions 1 | Voltage Rating 600 V |
Mounting Type Surface Mount | Current Rating (Amps) 15A per Contact |
Termination Solder | Mating Cycles 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,55000 Kč | 32,55 Kč |
| 10 | 27,69600 Kč | 276,96 Kč |
| 100 | 23,52830 Kč | 2 352,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 21,33450 Kč | 8 533,80 Kč |
| 800 | 20,31583 Kč | 16 252,66 Kč |
| 1 200 | 19,74302 Kč | 23 691,62 Kč |
| 2 000 | 19,04435 Kč | 38 088,70 Kč |
| 2 800 | 18,59770 Kč | 52 073,56 Kč |
| 4 000 | 18,13582 Kč | 72 543,28 Kč |
| Unit Price without VAT: | 32,55000 Kč |
|---|---|
| Unit Price with VAT: | 39,38550 Kč |


