24 AWG SSL Contact, IDC Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

009176003032006

DigiKey Part Number
478-4620-2-ND - Tape & Reel (TR)
478-4620-1-ND - Cut Tape (CT)
478-4620-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
009176003032006
Description
CONN SSL IDC CONTACT 24AWG SLDR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
24 AWG SSL Contact, IDC Solder Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Style
Board to Cable/Wire
Connector Type
Contact, IDC
Number of Positions
3
Mounting Type
Surface Mount
Termination
Solder
Pitch
0.157" (4.00mm)
Wire Gauge
24 AWG
Features
Cap (Cover)
Contact Finish
Tin
Contact Material
Phosphor Bronze
Fastening Type
-
Housing Color
Black
Housing Material
Polyamide (PA46), Nylon 4/6
Operating Temperature
-40°C ~ 125°C
Voltage Rating
250 V
Current Rating (Amps)
10A per Contact
Mating Cycles
3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 013
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,73000 Kč22,73 Kč
1019,26100 Kč192,61 Kč
10016,37480 Kč1 637,48 Kč
50014,61544 Kč7 307,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00014,19591 Kč14 195,91 Kč
2 00013,51831 Kč27 036,62 Kč
3 00013,13716 Kč39 411,48 Kč
5 00012,67235 Kč63 361,75 Kč
7 00012,37526 Kč86 626,82 Kč
10 00012,06803 Kč120 680,30 Kč
Manufacturers Standard Package
Unit Price without VAT:22,73000 Kč
Unit Price with VAT:27,50330 Kč