Connector Cap (Cover), Strain Relief For 9176 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

609176003016000

DigiKey Part Number
478-6094-ND
Manufacturer
Manufacturer Product Number
609176003016000
Description
CAP 9176 3POS CAP 1.1-1.6MM THRU
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Strain Relief For 9176 Series
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Accessory Type
Cap (Cover), Strain Relief
Manufacturer
KYOCERA AVX
Number of Positions
3
Series
For Use With/Related Products
9176 Series
Packaging
Bulk
Features
Feed Through
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 339
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
111,26000 Kč11,26 Kč
109,59400 Kč95,94 Kč
258,99280 Kč224,82 Kč
508,56320 Kč428,16 Kč
1008,15450 Kč815,45 Kč
2507,64312 Kč1 910,78 Kč
5007,27774 Kč3 638,87 Kč
1 0006,92987 Kč6 929,87 Kč
3 0006,41279 Kč19 238,37 Kč
Manufacturers Standard Package
Unit Price without VAT:11,26000 Kč
Unit Price with VAT:13,62460 Kč