
009176003022006 | |
|---|---|
DigiKey Part Number | 478-4619-2-ND - Tape & Reel (TR) 478-4619-1-ND - Cut Tape (CT) 478-4619-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009176003022006 |
Description | CONN SSL IDC CONTACT 22AWG SLDR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 AWG SSL Contact, IDC Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Contact, IDC | |
Number of Positions | 3 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Pitch | 0.157" (4.00mm) | |
Wire Gauge | 22 AWG | |
Features | Cap (Cover) | |
Contact Finish | Tin | |
Contact Material | Phosphor Bronze | |
Fastening Type | - | |
Housing Color | Black | |
Housing Material | Polyamide (PA46), Nylon 4/6 | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | 250 V | |
Current Rating (Amps) | 10A per Contact | |
Mating Cycles | 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,52000 Kč | 23,52 Kč |
| 10 | 19,99000 Kč | 199,90 Kč |
| 100 | 16,98740 Kč | 1 698,74 Kč |
| 500 | 15,16224 Kč | 7 581,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 15,09714 Kč | 15 097,14 Kč |
| 2 000 | 14,37660 Kč | 28 753,20 Kč |
| 3 000 | 13,97130 Kč | 41 913,90 Kč |
| 5 000 | 13,47694 Kč | 67 384,70 Kč |
| 7 000 | 13,16098 Kč | 92 126,86 Kč |
| 10 000 | 12,83429 Kč | 128 342,90 Kč |
| Unit Price without VAT: | 23,52000 Kč |
|---|---|
| Unit Price with VAT: | 28,45920 Kč |





