009176003011006
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

009176003001806

DigiKey Part Number
478-009176003001806TR-ND - Tape & Reel (TR)
478-009176003001806CT-ND - Cut Tape (CT)
478-009176003001806DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
009176003001806
Description
CONN WIRE IDC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
18 AWG SSL Contact, IDC Solder Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Style
Board to Cable/Wire
Connector Type
Contact, IDC
Number of Positions
3
Mounting Type
Surface Mount
Termination
Solder
Pitch
0.157" (4.00mm)
Wire Gauge
18 AWG
Features
-
Contact Finish
Tin
Contact Material
Phosphor Bronze
Fastening Type
-
Housing Color
Black
Housing Material
Polyamide (PA46), Nylon 4/6
Operating Temperature
-40°C ~ 125°C
Voltage Rating
300 V
Current Rating (Amps)
10A per Contact
Mating Cycles
3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 714
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,79000 Kč19,79 Kč
1016,78900 Kč167,89 Kč
10014,26020 Kč1 426,02 Kč
50012,72714 Kč6 363,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00012,36177 Kč12 361,77 Kč
2 00011,77166 Kč23 543,32 Kč
3 00011,43977 Kč34 319,31 Kč
5 00011,03494 Kč55 174,70 Kč
7 00010,77622 Kč75 433,54 Kč
10 00010,50867 Kč105 086,70 Kč
Manufacturers Standard Package
Unit Price without VAT:19,79000 Kč
Unit Price with VAT:23,94590 Kč