2 Position Individual Wires Connector White IDC 20 AWG, Stranded Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

009176002711106

DigiKey Part Number
478-7791-2-ND - Tape & Reel (TR)
478-7791-1-ND - Cut Tape (CT)
478-7791-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
009176002711106
Description
CONN WIRE IDC 2POS 20AWG SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 Position Individual Wires Connector White IDC 20 AWG, Stranded Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Individual Wires
Number of Positions
2
Cable Pitch
0.157" (4.00mm)
Board-Side Pitch
0.157" (4.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Surface Mount
Cable Termination
IDC
Wire Gauge
20 AWG, Stranded
Features
Feed Through
Contact Finish
Tin
Contact Finish Thickness
-
Color
White
Number of Positions Loaded
All
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 417
Factory Stock: 7 200
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,64000 Kč17,64 Kč
1014,97200 Kč149,72 Kč
2514,02680 Kč350,67 Kč
5013,35480 Kč667,74 Kč
10012,71640 Kč1 271,64 Kč
25011,91848 Kč2 979,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
60011,20348 Kč6 722,09 Kč
1 20010,66856 Kč12 802,27 Kč
1 80010,36764 Kč18 661,75 Kč
3 00010,00065 Kč30 001,95 Kč
4 2009,76612 Kč41 017,70 Kč
6 0009,52347 Kč57 140,82 Kč
Manufacturers Standard Package
Unit Price without VAT:17,64000 Kč
Unit Price with VAT:21,34440 Kč