
009176002711106 | |
|---|---|
DigiKey Part Number | 478-7791-2-ND - Tape & Reel (TR) 478-7791-1-ND - Cut Tape (CT) 478-7791-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009176002711106 |
Description | CONN WIRE IDC 2POS 20AWG SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Individual Wires Connector White IDC 20 AWG, Stranded Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Individual Wires | |
Number of Positions | 2 | |
Cable Pitch | 0.157" (4.00mm) | |
Board-Side Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Cable Termination | IDC | |
Wire Gauge | 20 AWG, Stranded | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | White | |
Number of Positions Loaded | All | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,05000 Kč | 17,05 Kč |
| 10 | 14,41900 Kč | 144,19 Kč |
| 25 | 13,52240 Kč | 338,06 Kč |
| 50 | 12,87420 Kč | 643,71 Kč |
| 100 | 12,25740 Kč | 1 225,74 Kč |
| 250 | 11,48824 Kč | 2 872,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 11,01547 Kč | 6 609,28 Kč |
| 1 200 | 10,48922 Kč | 12 587,06 Kč |
| 1 800 | 10,19346 Kč | 18 348,23 Kč |
| 3 000 | 9,83260 Kč | 29 497,80 Kč |
| 4 200 | 9,60201 Kč | 40 328,44 Kč |
| 6 000 | 9,36350 Kč | 56 181,00 Kč |
| 15 000 | 8,77771 Kč | 131 665,65 Kč |
| Unit Price without VAT: | 17,05000 Kč |
|---|---|
| Unit Price with VAT: | 20,63050 Kč |

