
009176002011906 | |
|---|---|
DigiKey Part Number | 478-009176002011906TR-ND - Tape & Reel (TR) 478-009176002011906CT-ND - Cut Tape (CT) 478-009176002011906DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009176002011906 |
Description | CONN WIRE IDC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 AWG SSL Contact, IDC Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Contact, IDC | |
Number of Positions | 2 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Pitch | 0.157" (4.00mm) | |
Wire Gauge | 20 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Material | Phosphor Bronze | |
Fastening Type | - | |
Housing Color | White | |
Housing Material | Polyamide (PA46), Nylon 4/6 | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | 300 V | |
Current Rating (Amps) | 10A per Contact | |
Mating Cycles | 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,83000 Kč | 15,83 Kč |
| 10 | 13,49800 Kč | 134,98 Kč |
| 100 | 11,46480 Kč | 1 146,48 Kč |
| 500 | 10,23170 Kč | 5 115,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,93799 Kč | 9 937,99 Kč |
| 2 000 | 9,46359 Kč | 18 927,18 Kč |
| 3 000 | 9,19672 Kč | 27 590,16 Kč |
| 5 000 | 8,87121 Kč | 44 356,05 Kč |
| 7 000 | 8,66323 Kč | 60 642,61 Kč |
| 10 000 | 8,44809 Kč | 84 480,90 Kč |
| 25 000 | 7,91969 Kč | 197 992,25 Kč |
| Unit Price without VAT: | 15,83000 Kč |
|---|---|
| Unit Price with VAT: | 19,15430 Kč |


