
009175003001006 | |
|---|---|
DigiKey Part Number | 478-4516-2-ND - Tape & Reel (TR) 478-4516-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 009175003001006 |
Description | CONN SSL IDC CONT 26-28AWG SLDR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 26-28 AWG SSL Contact, IDC Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Contact, IDC | |
Number of Positions | 3 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Pitch | 0.098" (2.50mm) | |
Wire Gauge | 26-28 AWG | |
Features | Cap (Cover) | |
Contact Finish | Tin | |
Contact Material | Phosphor Bronze | |
Fastening Type | - | |
Housing Color | Black | |
Housing Material | Polyamide (PA46), Nylon 4/6 | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | 125 V | |
Current Rating (Amps) | 1A per Contact | |
Mating Cycles | 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,48000 Kč | 18,48 Kč |
| 10 | 15,62300 Kč | 156,23 Kč |
| 100 | 13,27280 Kč | 1 327,28 Kč |
| 500 | 11,84624 Kč | 5 923,12 Kč |
| 1 000 | 11,28055 Kč | 11 280,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 10,74205 Kč | 21 484,10 Kč |
| 4 000 | 10,22944 Kč | 40 917,76 Kč |
| 6 000 | 9,94105 Kč | 59 646,30 Kč |
| 10 000 | 9,58943 Kč | 95 894,30 Kč |
| 14 000 | 9,36464 Kč | 131 104,96 Kč |
| 20 000 | 9,13218 Kč | 182 643,60 Kč |
| Unit Price without VAT: | 18,48000 Kč |
|---|---|
| Unit Price with VAT: | 22,36080 Kč |




