




009159004651906 | |
|---|---|
DigiKey Part Number | 478-009159004651906TR-ND - Tape & Reel (TR) 478-009159004651906CT-ND - Cut Tape (CT) 478-009159004651906DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009159004651906 |
Description | CONN EDGE DUAL FMALE 4POS 0.024 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Position Female Connector Non Specified - Dual Edge Gold 0.079" (2.00mm) White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 4 | |
Card Thickness | 0.063" (1.60mm) | |
Number of Rows | 2 | |
Pitch | 0.079" (2.00mm) | |
Read Out | Dual | |
Features | - | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Contact Type | - | |
Color | White | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 125°C | |
Material - Insulation | Polyamide (PA), Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,74000 Kč | 19,74 Kč |
| 10 | 16,86100 Kč | 168,61 Kč |
| 25 | 15,79040 Kč | 394,76 Kč |
| 50 | 15,03880 Kč | 751,94 Kč |
| 100 | 14,31850 Kč | 1 431,85 Kč |
| 250 | 13,42192 Kč | 3 355,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 12,48061 Kč | 8 736,43 Kč |
| 1 400 | 11,88472 Kč | 16 638,61 Kč |
| 2 100 | 11,54950 Kč | 24 253,95 Kč |
| 3 500 | 11,14076 Kč | 38 992,66 Kč |
| 4 900 | 10,87953 Kč | 53 309,70 Kč |
| 7 000 | 10,60930 Kč | 74 265,10 Kč |
| Unit Price without VAT: | 19,74000 Kč |
|---|---|
| Unit Price with VAT: | 23,88540 Kč |











